Seeed 113060007 Grove - LoRa Radio 433MHz

MPN
113060007
Brand
Seeed Studio
Order Code
75-1114
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.40 £11.33
5+ £11.28 £11.22
10+ £11.15 £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 113060007 Grove - LoRa Radio 433MHz is RFM98, which is a transceiver features the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst mini-missing current consumption. The heart of Grove - LoRa Radio 433MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
  • Using RFM95 module based on SX1276 LoRa®
  • ~28mA (Avg) @+20dBm continuous transmit
  • ~8.4mA(Avg)@standby mode
  • ~20mA (Avg) @receive mode, BW-500kHz
  • Simple wire antenna or MHF Connector for external high gain antenna
  • +20dBm - 100 mW Power Output Capability
  • Dimensions: 40mm x20mm x15mm
  • Weight: G.W 11g
  • Battery: Excluded
  • Inputting voltage: 5V/3.3V
  • Working Temperature: -20 – 70℃
  • Communication Interface: UART
  • Working Frequency: 433MHz
Type Grove - LoRa Radio 433MHz

Reviews

Be the first to submit a review

Trustpilot