Seeed 113060006 Grove - LoRa Radio 868MHz

Order Code:

75-1113

Brand: Seeed Studio MPN: 113060006
  • Quickly find another product in this range by Type:

    Grove - LoRa Radio 433MHz Grove - LoRa Radio 868MHz

Discontinued


Seeed 113060006 Grove - LoRa Radio 868MHz is a transceiver which features the long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst mini-missing current consumption. The heart of Grove - Long Range Radio 868MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
  • Using RFM95 module based on SX1276 Wio for Long Range Application
  • Inputting voltage: 5V/3.3V
  • ~28mA (Avg) @+20dBm continuous transmit
  • ~8.4mA (Avg)@standby mode
  • ~20mA( Avg) @receive mode, BW-500kHz
  • Working Temperature: -20 – 70℃
  • Communication Interface: UART
  • Simple wire antenna or MHF Connector for external high gain antenna
  • Working Frequency: 868MHz
  • +20dBm - 100 mW Power Output Capability
  • Size: 20*40mm
  • Dimensions: 135mm x85mm x10mm
  • Weight: G.W 11g
  • Battery: Excluded
Type Grove - LoRa Radio 868MHz
Dimensions 135mm x85mm x10mm

Trustpilot