Seeed 111020046 Grove - Blue LED Button

Order Code:

75-1044

Brand: Seeed Studio MPN: 111020046
  • Quickly find another product in this range by Type:

    Grove - Blue LED Button Grove - Red LED Button Grove - Yellow LED Button
Qty Was Unit Price (Ex VAT)
1+ £0.470 £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Seeed 111020046 Grove - Blue LED Button is stable and reliable with a 100, 000 times long life and built-in LED, you can apply it to many projects. Use the LED to show the status of the button.
  • Dimensions: 40mm x20mm x16mm
  • Weight: G.W 10.3g
  • Battery: Excluded
  • Operating voltage: 3.3V/5V
  • Press Resistance: <100mΩ
  • Release Resistance: >100MΩ
Type Grove - Blue LED Button
Dimensions 40mm x20mm x16mm
Weight G.W 10.3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot