Seeed 101020078 Grove - Air quality sensor v1.3

MPN
101020078
Brand
Seeed Studio
Order Code
75-0950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.00
10+ £7.16
50+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

Seeed 101020078 Grove - Air quality sensor v1.3 is designed for indoor air quality testing. It can respond to carbon monoxide, alcohol, acetone, thinner, formaldehyde, and other slightly toxic gases. Compatible with 5V and 3.3V power supplies, it can work with Arduino and Raspberry Pi. With its long-term stability & low power consumption, it would be a perfect choice for air quality monitoring.

  • High sensitivity: reflects the concentration of target gas through the change of conductivity
  • Cost-effective: low power consumption and long life, measurement ensures long-term stability
  • Wide range of target gas responses: carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic gases
  • Strong Compatibility: Compatible with 5V and 3.3V, can be used with Arduino and Raspberry Pi
  • Starter-friendly: Detailed start-up tutorials, abundant resources, and projects provided in Wiki and Community.


    • Dimensions 40mm x20mm x15mm
    • Weight G.W 11g
    • Battery Exclude
    • Sensor Winsen MP503
    • Power 5V or 3.3V


    Type Grove - Air Quality Sensor
    Dimension 40mm x20mm x15mm
    Dimensions 40mm x20mm x15mm
    Power 5V or 3.3Vbrpbr/p
    Sensor Winsen MP503
    Weight G.W 11g

    Reviews

    Be the first to submit a review

    Trustpilot