Seeed 101020073 Grove - Electromagnet Holds Up to 1KG @ 5V 400mA

MPN
101020073
Brand
Seeed Studio
UPC-12
841454108467
Order Code
75-0470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Grove Electromagnet from Seeed Studio will hold up to 1kg when energised with only 400mA at 5V DC. Because this current is beyond the capability of most microcontrollers there is an on-board logic MOSFET that can be switched on by a low-current logic signal.


  • Working Voltage: 5V DC
  • Working Current: 400mA
  • Standby current: 200uA
  • Load Weight: 1kg

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Electromagnet
Standby current 200uA

Reviews

Be the first to submit a review

Trustpilot