Seeed 101020071 Grove - 3-Axis Linear Digital Accelerometer(±400g)

MPN
101020071
Brand
Seeed Studio
Order Code
75-0965
Country of Origin
China

Discontinued


Seeed 101020071 Grove - 3-Axis Digital Accelerometer(±400g) is a low power high performance 3-axis linear accelerometer belonging to the "nano" family, with digital I2C serial interface standard output. The device features ultra low power operational modes that allow advanced power saving and smart sleep to wake-up functions. The H3LIS331DL has dynamically user selectable full scales of ±100g/±200 g/±400 g and it is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz.



  • Wide power range - DC3.3V to 5V
  • Grove outline
  • 3 axis sensing
  • Small, low-profile package: 3×3×1mm TFLGA
  • Low power -10µA at 3.3V (typical)
  • ±100g /±200 g /±400 g dynamically selectable full scale
  • I2C digital output interface
  • 10000 g high shock survivability
  • ECOPACK® RoHS and "Green" compliant
  • Dimensions: 100mm x60mm x11mm
  • Weight: G.W 9g
  • Battery: Excluded
Type Grove - Digital Accelerometer
Dimensions 100mm x60mm x11mm

Trustpilot