Seeed 101020043 Grove - UV Sensor

MPN
101020043
Brand
Seeed Studio
Order Code
75-0980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.04
5+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Seeed 101020043 Grove - UV Sensor is used for detecting the intensity of ultraviolet (UV) radiation. This form of electromagnetic radiation has shorter wavelengths than visible radiation. You can also use it to measure the UV Index to determine how intense the sun's UV is and therefore what kind of protective measures should be taken.
  • Dimensions:20mm x20mm x15mm
  • Weight: G.W 8g
  • Battery: Excluded
  • Operating Voltage:3.0~5.1V
  • Current: 0.31mA
  • Response wavelength:240~370nm
  • Working Temperature: -30~85℃
Type Grove - UV Sensor
Current 0.31ma
Dimensions 20mm x20mm x15mm

Reviews

Be the first to submit a review

Trustpilot