Sedlbauer 859782 Toroidal Core Transformer 230V 45V 500VA 5.55A Low Leakage

Sedlbauer 859782 Toroidal Core Transformer 230V 45V 500VA 5.55A Low Leakage

MPN
859782
Brand
Sedlbauer
EAN-13
4016138116564
Order Code
12-9246
Country of Origin
Czech Republic
View Full Product Range (10)

Discontinued


The Sedlbauer toroidal core transformer 859782 features a primary voltage of 230 V and a secondary output of 2 x 45 V AC, with a power capacity of 500 VA and a current rating of 5.55 A. This compact transformer, measuring 146x63 mm, is ideal for use in automation and power supply systems. It is commonly used in applications requiring efficient energy transfer and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 500VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 146mm
Dimensions (Ø x H) 146 mm x 63 mm
Frequency 50/60Hz
Height 63mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 5.55A
Protection Class II (prepared)
Secondary Voltage 2 x 45 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.95kg

Trustpilot