Sedlbauer 859781 Toroidal Transformer 230V 2x30V 500VA Lightweight Quiet

Sedlbauer 859781 Toroidal Transformer 230V 2x30V 500VA Lightweight Quiet

MPN
859781
Brand
Sedlbauer
EAN-13
4016138037760
Order Code
12-9245
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer, model number 859781, features an input of 230 V and dual output of 2 x 30 V AC, delivering a power capacity of 500 VA at 8.33 A. Its compact dimensions are 146 mm in diameter and 63 mm in height. This transformer is suitable for applications in automation and power supplies, providing efficient energy transfer in various electronic circuits.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 500VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 146mm
Dimensions (Ø x H) 146 mm x 63 mm
Frequency 50/60Hz
Height 63mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 8.33A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.95kg

Trustpilot