Sedlbauer 859780 Toroidal Transformer 230V 18V AC 500VA Low Hum

MPN
859780
Brand
Sedlbauer
EAN-13
4016138038002
Order Code
12-9244
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £102.37 £87.01
10+ £83.00
100+ £82.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer toroidal core transformer, model 859780, features an input of 230 V AC and dual output of 18 V AC, delivering a power capacity of 500 VA and a current of 13.88 A. Its compact dimensions are 146 mm in diameter and 63 mm in height, making it suitable for space-constrained applications. This transformer is commonly used in automation and halogen lighting systems due to its efficient power supply and reliability.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 500VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 146mm
Dimensions (Ø x H) 146 mm x 63 mm
Frequency 50/60Hz
Height 63mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 13.88A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.95kg

Reviews

Be the first to submit a review

Trustpilot