Sedlbauer 859775 Toroidal Transformer 230V 2x18V 230VA Minimal Hum

Sedlbauer 859775 Toroidal Transformer 230V 2x18V 230VA Minimal Hum

MPN
859775
Brand
Sedlbauer
EAN-13
4016138090925
Order Code
12-9240
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer, model 859775, offers 1 x 230 V input and 2 x 18 V AC output with a power rating of 230 VA. It features a compact design with dimensions of 116 x 51 mm, ideal for automation and halogen lighting applications. The transformer provides efficient and reliable power conversion in various power supply setups.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 230VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 116mm
Dimensions (Ø x H) 116 mm x 51 mm
Frequency 50/60Hz
Height 51mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 6.39A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 2.07kg

Trustpilot