Sedlbauer 859771 Toroidal Transformer 230V 2x18V AC 80VA Low Hum Compact

MPN
859771
Brand
Sedlbauer
EAN-13
4035548000270
Order Code
12-9236
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Sedlbauer toroidal core transformer, model 859771, is a compact power device measuring 88x41mm. It features a primary voltage of 230 V and dual secondary outputs of 18 V AC, with a power capacity of 80 VA and a current rating of 2.22 A. This transformer is commonly used in automation systems and halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 80VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 88mm
Dimensions (Ø x H) 88 mm x 41 mm
Frequency 50/60Hz
Height 41mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 2.22A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot