Sedlbauer 859734 Toroidal Transformer 230V, 2x12V, 400VA, Low Hum, Lightweight

Sedlbauer 859734 Toroidal Transformer 230V, 2x12V, 400VA, Low Hum, Lightweight

MPN
859734
Brand
Sedlbauer
EAN-13
4035548000355
Order Code
12-9232
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 859734 toroidal core transformer operates with a primary voltage of 230 V and dual secondary outputs of 12 V AC, providing 400 VA with a current rating of 16.67 A. This compact toroidal transformer, measuring 139 mm in diameter and 60 mm in height, is ideal for applications that require efficient power conversion, such as automation systems and power supplies. It is widely used in halogen lighting systems and other low-voltage electronic equipment.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 400VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 139mm
Dimensions (Ø x H) 139 mm x 60 mm
Frequency 50/60Hz
Height 60mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 16.67A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.36kg

Trustpilot