Sedlbauer 859729 Toroidal Core Transformer 230V 12V AC 30VA Low Hum

MPN
859729
Brand
Sedlbauer
EAN-13
4035548000232
Order Code
12-9228
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Sedlbauer toroidal core transformer 859729 features an input of 230 V and dual outputs of 12 V AC with a power rating of 30 VA and a current of 1.25 A. Its compact dimensions, 70x33 mm, make it suitable for space-constrained applications. Typical uses include providing power in electrical automation or halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 70mm
Dimensions (Ø x H) 70 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1.25A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot