Sedlbauer 858741 Toroidal Transformer 230V, 2x30V, 300VA, 5.00A, Compact

MPN
858741
Brand
Sedlbauer
EAN-13
4035548000690
Order Code
12-9224
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £73.33 £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Sedlbauer 858741 is a toroidal core transformer designed with 1 x 230 V primary and 2 x 30 V AC secondary at 300 VA with a current rating of 5.00 A. Its compact size of 122x62mm is ideal for applications in power supplies, automation, and halogen lighting systems. This transformer is suited for efficient power conversion with minimal noise and heat generation.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 122mm
Dimensions (Ø x H) 122 mm x 62 mm
Frequency 50/60Hz
Height 62mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 5.00A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot