Sedlbauer 858739 Toroidal Transformer 230V 2x12V AC 300VA 12.50A Lightweight

MPN
858739
Brand
Sedlbauer
EAN-13
4035548000676
Order Code
12-9222
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sedlbauer toroidal core transformer, with model number 858739, converts 230 V to 2 x 12 V AC at 300 VA with a capacity of 12.50 A. Its compact design, measuring 122x62mm, makes it ideal for use in automation and power supply systems. This transformer is typically used in applications requiring stable voltage transformations, such as in halogen lighting and current transformers.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 122mm
Dimensions (Ø x H) 122 mm x 62 mm
Frequency 50/60Hz
Height 62mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 12.50A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot