Sedlbauer 858259 Toroidal Transformer 230V 18V 160VA Low Noise Compact

MPN
858 259
Brand
Sedlbauer
EAN-13
4016138037777
Order Code
12-9215
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £41.05 £38.82
10+ £36.72
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Sedlbauer 858-259 toroidal core transformer is a compact power supply device with a primary voltage of 230 V and dual secondary outputs of 18 V AC at 160 VA. It is typically used in automation and lighting systems, such as halogen lighting, due to its efficient power handling and compact size of 110x38 mm. The transformer's design ensures reduced electromagnetic interference, making it ideal for sensitive electronic applications.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 160VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 110mm
Dimensions (Ø x H) 110 mm x 38 mm
Frequency 50/60Hz
Height 38mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 4.44A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot