Sedlbauer 858256 Toroidal Core Transformer 230V 18V AC 120VA 3.33A

MPN
858256
Brand
Sedlbauer
EAN-13
4016138038774
Order Code
12-9219
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Sedlbauer toroidal core transformer model 858256 provides 1 x 230 V input and 2 x 18 V AC output, with a power rating of 120 VA and a current output of 3.33 A. Its dimensions are 89 mm by 48 mm, suitable for compact electrical designs. Typically used in automation systems and halogen lighting applications, this transformer ensures efficient power delivery in various settings.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 120VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 89mm
Dimensions (Ø x H) 89 mm x 48 mm
Frequency 50/60Hz
Height 48mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot