Sedlbauer 858254 Toroidal Transformer 230V 2x15V AC 80VA 2.67A Compact

Sedlbauer 858254 Toroidal Transformer 230V 2x15V AC 80VA 2.67A Compact

MPN
858254
Brand
Sedlbauer
EAN-13
4035548000591
Order Code
12-9218
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer 858254 features a 1 x 230 V primary and 2 x 15 V AC secondary with a power rating of 80 VA and a current capacity of 2.67 A. This efficient and compact transformer, measuring 88 x 41 mm, is typically used in automation and power supply applications. Its toroidal design aids in reducing electromagnetic interference and noise, making it ideal for sensitive electronic devices.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 88mm
Dimensions (Ø x H) 88 mm x 41 mm
Frequency 50/60Hz
Height 41mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 2.67A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards VDE 0570 (EN 61558)
Test Voltage 4400V
Weight 1.1kg

Trustpilot