Sedlbauer 858 258 Toroidal Transformer 230V 2x12V 160VA Low Magnetic Field

MPN
858 258
Brand
Sedlbauer
EAN-13
4016138037845
Order Code
12-9214
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £41.33 £38.82
10+ £36.72
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sedlbauer 858-258 toroidal core transformer is a power supply device that converts 230 V to dual 12 V AC outputs with a total capacity of 160 VA and 6.67 A. Its compact design, measuring 110x38mm, makes it suitable for integration into automation and electrical systems. Common applications include use in power supplies for electronics and lighting, such as halogen lighting circuits.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 160VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 110mm
Dimensions (Ø x H) 110 mm x 38 mm
Frequency 50/60Hz
Height 38mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 6.67A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot