Sedlbauer 858 255 Toroidal Transformer 230V/12V 120VA Low Noise Compact

MPN
858 255
Brand
Sedlbauer
EAN-13
4035548000614
Order Code
12-9212
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £38.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Sedlbauer toroidal core transformer, model 858-255, provides a primary input of 230 V and dual secondary outputs of 2 x 12 V AC with a total power capacity of 120 VA. It has a compact design with dimensions of 89x48 mm and can deliver a current of up to 5 A. This transformer is suitable for use in automation systems and powering halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 120VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 89mm
Dimensions (Ø x H) 89 mm x 48 mm
Frequency 50/60Hz
Height 48mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 5A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot