Sedlbauer 858 253 Toroidal Core Transformer 230V 18V 50VA Low Hum 1 Screw Fix

MPN
858 253
Brand
Sedlbauer
EAN-13
4035548000577
Order Code
12-9211
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer 858-253 toroidal core transformer provides an input of 1 x 230 V and an output of 2 x 18 V AC with a power rating of 50 VA. It features a compact design with dimensions of 78x33 mm and a current rating of 1.39 A. This transformer is commonly used in power supply applications and automation systems.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 78mm
Dimensions (Ø x H) 78 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1.39A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot