Sedlbauer 825073 Toroidal Transformer 2x115V AC 1000VA 4.35A Temp Switch

MPN
825073
Brand
Sedlbauer
EAN-13
2050001588166
Order Code
12-9210
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £244.92
10+ £234.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer 825073 toroidal core transformer, produced by Sedlbauer, offers a dual 115 V AC output with a power capacity of 1000 VA and a current rating of 4.35 A. Its toroidal core design promotes efficiency and reduces electromagnetic interference, making it ideal for reliable automation and halogen lighting applications. This transformer is suitable for installations requiring stable voltage regulation and compact size.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 1000VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 172mm
Dimensions (Ø x H) 172 mm x 88 mm
Frequency 50 - 60Hz
Height 88mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 4.35A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 8.75kg

Reviews

Be the first to submit a review

Trustpilot