Sedlbauer 825053 Toroidal Transformer 300VA 2x115V 2x30V AC 30V

MPN
825053
Brand
Sedlbauer
EAN-13
2050001588067
Order Code
12-9206
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £126.32 £107.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Sedlbauer 825053 toroidal core transformer provides dual primary voltages of 2 x 115 V and secondary voltages of 2 x 30 V AC with a power rating of 300 VA and a current capacity of 5 A. It features a compact and efficient design, making it suitable for use in automation and halogen lighting applications. Sedlbauer is known for producing reliable transformers used widely in industrial and electrical equipment.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 130mm
Dimensions (Ø x H) 130 mm x 60 mm
Frequency 50 - 60Hz
Height 60mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 5A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 3.07kg

Reviews

Be the first to submit a review

Trustpilot