Sedlbauer 825046 Toroidal Transformer 2x115V 2x18V AC 250VA 6.95A

MPN
825046
Brand
Sedlbauer
EAN-13
2050001588029
Order Code
12-9204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £116.81 £99.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Sedlbauer toroidal core transformer, model 825046, features dual primary voltages of 2 x 115 V and secondary voltages of 2 x 18 V AC, with a power capacity of 250 VA and a current of 6.95 A. This transformer is designed for use in automation systems and can also function as a halogen transformer. Its toroidal core design ensures efficient energy conversion with minimal electromagnetic interference, making it ideal for sensitive electronic applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 250VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 129mm
Dimensions (Ø x H) 129 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 6.95A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 2.73kg

Reviews

Be the first to submit a review

Trustpilot