Sedlbauer 825041 Toroidal Transformer 2x115V AC 200VA Galvanic Separation

MPN
825041
Brand
Sedlbauer
EAN-13
2050001587992
Order Code
12-9203
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825041 is a toroidal core transformer with dual 115 V AC outputs and a power rating of 200 VA. It handles a current of 0.87 A, making it ideal for use in automation and halogen lighting systems. Known for its efficiency and low electromagnetic interference, this transformer is well-suited for precision applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 115mm
Dimensions (Ø x H) 115 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 0.87A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 2.54kg

Trustpilot