Sedlbauer 825038 Toroidal Transformer 2x115V 2x12V 200VA 8.34A

MPN
825038
Brand
Sedlbauer
EAN-13
2050001587961
Order Code
12-9201
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825038 toroidal core transformer delivers an output of 2 x 12 V AC with a power rating of 200 VA and a current of 8.34 A, making it suitable for demanding applications. Manufactured by Sedlbauer, it features dual 115 V input and a compact, efficient toroidal design. This transformer is typically used in automation systems and as a halogen transformer.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 115mm
Dimensions (Ø x H) 115 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 8.34A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 2.54kg

Trustpilot