Sedlbauer 825026 Toroidal Transformer 230V/2x12V 100VA 4.17A Low EMI

MPN
825026
Brand
Sedlbauer
EAN-13
2050001587879
Order Code
12-9197
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £62.67 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Sedlbauer 825026 is a toroidal core transformer designed with a primary voltage of 230 V and dual secondary outputs of 12 V AC, offering 100 VA power capacity and 4.17 A current. This transformer is commonly used in automation and halogen lighting systems due to its efficient energy transfer and compact size. As a product of Sedlbauer, it is known for its reliability and performance in various electrical applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 100VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 90mm
Dimensions (Ø x H) 90 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 4.17A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.27kg

Reviews

Be the first to submit a review

Trustpilot