Sedlbauer 825025 Toroidal Transformer 230V/9V 100VA Low Magnetic Field

MPN
825025
Brand
Sedlbauer
EAN-13
2050001587855
Order Code
12-9196
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £60.69 £51.76
10+ £49.36
100+ £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sedlbauer 825025 is a toroidal core transformer designed for automation and halogen applications. It features an input of 1 x 230 V and outputs 2 x 9 V AC, with a power rating of 100 VA and a current capacity of 5.56 A. This transformer is suitable for applications requiring efficient power transfer and compact design.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 100VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 90mm
Dimensions (Ø x H) 90 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 5.56A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.27kg

Reviews

Be the first to submit a review

Trustpilot