Sedlbauer 825023 Toroidal Core Transformer, 230V, 22V AC, 75VA, 1.71A

MPN
825023
Brand
Sedlbauer
EAN-13
2050001587831
Order Code
12-9194
Country of Origin
Czech Republic
View Full Product Range (10)

Discontinued


The Sedlbauer 825023 is a toroidal core transformer that operates with an input of 230 V and outputs two 22 V AC. With a power rating of 75 VA and a current capacity of 1.71 A, it is ideal for automation and halogen lighting applications. This transformer exemplifies efficient energy conversion in compact spaces.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 75VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 92mm
Dimensions (Ø x H) 92 mm x 40 mm
Frequency 50 - 60Hz
Height 40mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 1.71A
Protection Class II (prepared)
Secondary Voltage 2 x 22 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.92kg

Trustpilot