Sedlbauer 825021 Toroidal Transformer 230V/2x15V 75VA 2.50A Auto-Reset

MPN
825021
Brand
Sedlbauer
EAN-13
4064161264127
Order Code
12-9192
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825021 toroidal core transformer is designed with a primary voltage of 1 x 230 V and secondary outputs of 2 x 15 V AC, delivering a power rating of 75 VA. It supports a current of 2.50 A and is typically used in automation systems and as a halogen transformer. The toroidal design is known for its efficiency and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 75VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 92mm
Dimensions (Ø x H) 92 mm x 40 mm
Frequency 50 - 60Hz
Height 40mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 2.50A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.92kg

Trustpilot