Sedlbauer 825010 Toroidal Transformer 230V to 2x18V AC 30VA 0.84A

MPN
825010
Brand
Sedlbauer
EAN-13
2050001587749
Order Code
12-9186
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825010 is a toroidal core transformer designed to convert 230 V AC input to dual 18 V AC outputs, with a power rating of 30 VA and a current capacity of 0.84 A. Manufactured by Sedlbauer, this transformer is compact and efficient, making it ideal for applications in automation systems and halogen lighting. Its toroidal core provides low electromagnetic interference and high energy efficiency.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 69mm
Dimensions (Ø x H) 69 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 0.84A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.51kg

Trustpilot