Sedlbauer 825001 Toroidal Transformer 230V to 2x9V 15VA Auto-Reset Temp

MPN
825001
Brand
Sedlbauer
EAN-13
2050001587671
Order Code
12-9181
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825001 is a toroidal core transformer designed for automation applications. It features a primary voltage of 230 V and dual secondary outputs of 9 V AC, with a power rating of 15 VA and a current rating of 0.84 A. This transformer is typically used in tasks requiring efficient voltage conversion, such as powering halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 60mm
Dimensions (Ø x H) 60 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 0.84A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.4kg

Trustpilot