Sedlbauer 535742 SESB-250V-16A Current Limiter with Thermal Fuse

MPN
535742
Brand
Sedlbauer
EAN-13
2050002871762
Order Code
12-9180
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £51.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Sedlbauer manufactures the SESB-250V-16A current limiter, which includes an integrated thermal fuse for added safety. This device functions as a soft starter, providing gradual voltage increase to protect circuitry. It is typically used in applications requiring controlled power management, such as motors and appliances.
Current Rating 16A
Depth 25mm
Dim (W x H x D) 68 x 57 x 25 mm
Height 57mm
Weight 60g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot