Sedlbauer 530 214 Transformer Mounts 75mm Mounting & Insulation Disks

MPN
530 214
Brand
Sedlbauer
EAN-13
4016138065466
Order Code
12-9175
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Sedlbauer Transformer Mounts, model number 530-214, are designed for 75 mm toroidal core transformers. These mounts are suitable for use with 50 VA to 120 VA transformers, often in automation and power supply applications. The mounting accessories are essential for secure assembly of halogen and power transformers.
Type Transformer mounts
Number of Outputs Not Applicable
Diameter 75mm
Dimensions (Ø) 75mm

Reviews

Be the first to submit a review

Trustpilot