Security Plus Z 69 Steel Cable Lock Grey 100000 Number Combinations

Image Representative of Range

Security Plus Z 69 Steel Cable Lock Grey 100000 Number Combinations

MPN
0069
EAN-13
4016232062446
Order Code
12-9163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
10+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 436 in stock

Security Plus Z 69 steel cable lock features a grey combination lock for enhanced security. This lock is designed to provide bicycle theft protection with its durable steel cable. It is ideal for securing bicycles in public areas.
Type Steel cable lock
Colour Grey
Diameter 12mm
Dim (Ø x L) 12 mm x 1500 mm
Length 1500mm
Shutter type Combination lock
Weight 474g

Reviews

Be the first to submit a review

Trustpilot