Security Plus PK96 Steel Cable Lock Black Key Lock Extra Long 360° Swivel

Image Representative of Range

Security Plus PK96 Steel Cable Lock Black Key Lock Extra Long 360° Swivel

MPN
0096
EAN-13
4016232062095
Order Code
12-9164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.76 £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Security Plus PK 96 Steel cable lock is a durable bicycle lock designed for theft protection. Featuring a robust steel wire and key lock mechanism, it ensures high security for bicycles. Ideal for safeguarding bikes in urban environments, this lock provides reliable anti-theft protection.
Type Steel cable lock
Colour Black
Diameter 18mm
Dim (Ø x L) 18 mm x 1200 mm
Length 1200mm
Shutter type Key lock
Weight 847g

Reviews

Be the first to submit a review

Trustpilot