Security Plus 12031201 Padlock Black BS85 Key Lock 1 piece

MPN
12031201
EAN-13
4016232073121
Order Code
10-5610
Country of Origin
China
View Full Product Range (2)

Discontinued


Security Plus manufactures the BS85 Padlock, featuring a robust black key lock design. This durable padlock offers essential bicycle theft protection. It is ideal for securing bicycles and other valuable items.
Type Padlock
Colour Black
Dim (W x H) 114 mm x 230 mm
Height 230mm
Shutter type Key lock
Width 114mm

Trustpilot