Security Plus 0290 Steel Cable Lock Black Plastic Coated for Universal Use

Image Representative of Range

Security Plus 0290 Steel Cable Lock Black Plastic Coated for Universal Use

Order Code:

12-9167

Brand: Security Plus MPN: 0290 EAN-13: 4021347002904
Qty Unit Price (Ex VAT)
1+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Security Plus 0290 Steel Cable Lock, featuring black padlock loops for bicycle theft protection. This durable lock is ideal for securing bicycles, providing robust security in public areas. The steel cable construction ensures strength and resistance against cutting attempts.
Type Steel cable lock
Colour Black
Diameter 10mm
Dim (Ø x L) 10 mm x 5000 mm
Length 5m
Shutter type Padlock loops

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot