Security Plus 0289 Steel Cable Lock Black Plastic Coated for Versatile Use

Image Representative of Range

Security Plus 0289 Steel Cable Lock Black Plastic Coated for Versatile Use

MPN
0289
EAN-13
4021347002898
Order Code
12-9166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.24 £23.15
10+ £21.76
50+ £21.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Security Plus 0289 Steel Cable Lock is a reliable bicycle theft protection tool. It features a durable black steel cable with padlock loops for enhanced security. This lock is ideal for securing bicycles and other outdoor equipment.
Type Steel cable lock
Colour Black
Diameter 10mm
Dim (Ø x L) 10 mm x 10000 mm
Length 10m
Shutter type Padlock loops

Reviews

Be the first to submit a review

Trustpilot