Security Plus 0007AL07 Bike Lock Alarm with Motion Detector & 105 dB Siren

Image Representative of Range

Security Plus 0007AL07 Bike Lock Alarm with Motion Detector & 105 dB Siren

MPN
0007
EAN-13
4016232064143
Order Code
12-9160
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £26.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Security Plus AL07 model is a steel cable bicycle lock with an integrated alarm and motion detector for theft protection. It is designed for securing bicycles against theft while providing additional security through its motion detection feature. Typically used by cyclists, this lock offers enhanced safety for bicycles when left unattended.
Type Steel cable lock
Colour Black
Diameter 10mm
Dim (Ø x L) 10 mm x 1200 mm
Length 1200mm
Power supply (details) Alarm Lock: 9 V battery (sold separately) · Key: CR1220
Shutter type Key lock
Weight 465g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot