SecoRüt 80834 Battery Terminals Quick-connect Metal, Plastic Cover

MPN
80834
Brand
SecoRüt
EAN-13
4053199511464
Order Code
20-1089
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £25.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

SecoRüt 80834 offers a reliable and efficient solution for battery terminal connections with its quick-connect metal and plastic cover design, identified by Manufacturer's Part Number 80834. The Easy Click mechanism allows for swift engagement and disengagement, providing a fast separation system that optimises maintenance and replacement procedures for automotive batteries. This battery terminal is particularly suitable for use in cars, ensuring secure and maintainable battery terminals within electrical systems. Typical applications include securing standard car battery connections, as well as use in other environments where reliable and durable battery connectivity is required, such as in backup power systems. With an alternate description of 1613334, SecoRüt 80834 aligns with contemporary demands for both robustness and ease of use in vehicular and stationary power applications.
Type Straight
Contact Material Copper
Product Type Battery Terminal
Width (mm) 40
Wire Gauge 6–120mm²

Reviews

Be the first to submit a review

Trustpilot