Secatec MKG30OUAK Reed Switch 350V DC/AC, 1A, 60VA, Plastic Housing

Image Representative of Range

Secatec MKG30OUAK Reed Switch 350V DC/AC, 1A, 60VA, Plastic Housing

MPN
70454
Brand
Secatec
EAN-13
7045400000000
Order Code
12-9157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.33 £24.44
10+ £22.67
100+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Secatec MKG30OUAK is a reed switch capable of handling 350 V DC or 350 V AC at 1 A with a power rating of 60 VA. Its main features include a change-over contact design, making it suitable for precise and reliable electrical switching. Typical applications include use as door contacts, in security systems, and in various sensor integrations.
Type Reed switch
Switching Current 1A
Switching Power 60W
Mounting Type Thread-mount
(Ø) 30mm
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (Ø x L) 30 mm x 70 mm
Enclosure material Plastic
Length 70mm
Max. switching capacity 60VA
Maximum Temperature +125°C
Min. temperature -20°C
Misc Attribute MKG30OUAK

Reviews

Be the first to submit a review

Trustpilot