Secatec 75385 Sensor ATEX-Certified Reed in Stable Housing EX MB II T6

MPN
75385
Brand
Secatec
EAN-13
2050001057853
Order Code
10-5608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Secatec's 75385 MKF19XUAK is a versatile reed switch known for its reliability and precision. This component is essential for applications involving door contacts and sensors, offering consistent performance in security systems. The reed sensor's durability makes it ideal for use in various monitoring and automation tasks.
Type Reed switch
Switching Current 0.2A
Switching Power 3VA
Mounting Type Screw-mount
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (L x W x H) 28.5 x 19 x 10.5 mm
Enclosure material Plastic
Height 10.5mm
Length 28.5mm
Max. switching capacity 3VA
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute MKF19XUAK
Width 19mm

Reviews

Be the first to submit a review

Trustpilot