Secatec 75308 MKR13ARAK Slim, Cylindrical Design, 1.3 cm Diameter

Image Representative of Range

Secatec 75308 MKR13ARAK Slim, Cylindrical Design, 1.3 cm Diameter

MPN
75308
Brand
Secatec
EAN-13
2050001057884
Order Code
12-9159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.67 £21.56
10+ £20.00
100+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Secatec 75308 MKR13ARAK is a reed switch designed for reliability and precision. It features a durable reed contact suitable for use in door security systems. Typical applications include door contacts for home and commercial security installations.
Type Reed switch
Switching Current 0.8A
Switching Power 80W
(Ø) 13mm
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (Ø x L) 13 mm x 103 mm
Enclosure material Plastic
Length 103mm
Max. switching capacity 80VA
Misc Attribute MKR13ARAK

Reviews

Be the first to submit a review

Trustpilot