Seaward 396A976 Apollo USB Cable

MPN
396A976
Brand
Seaward
Order Code
90-4348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Seaward 396A976 is an Apollo USB Cable. The cable is the ideal replacement for damaged or lost USB cables for the Apollo series of PAT testers.


  • Length: 1.8m
  • Colour: Grey
  • Manufacturer's part: Seaward 396A976

Which Seaward PAT tester is best for you? Help me decide


Type USB 2.0 cable
Colour Grey
Connector A USB 2.0 A male
Connector B USB 2.0 B male
Legend None
Length 1.8m
Quantity 1

Reviews

Be the first to submit a review

Trustpilot