Seaward 344A910 PrimeTest 100 PAT Tester

MPN
344A910
Brand
Seaward
EAN-13
0639738988245
Order Code
90-4200
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Adapter Carry case Earth cable PAT tester
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £497.80 £435.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The PrimeTest 100 is a functional and diverse handheld PAT tester. Featuring three operational modes, it is an ideal choice for those looking for an easy to use electrical safety tester.

Simply push the relevant button to run through the pre-programmed test sequences for either Class I PAT test, Class II PAT test or IEC Lead test. Connect the PrimeTest 100 to a power outlet and it will automatically check the socket wiring and mains voltage.

Its large digital display shows test result values, as well as a PASS or FAIL indication. Battery powered, it'll help you work quickly and efficiently.


  • Simple-to-use push button operation
  • Easy-to-read display with LCD display
  • Accurate and reliable earth continuity testing
  • Handheld and battery powered
  • Long battery life
  • Compatible with free PATMobile app – enables you to log results, export your data, tag photos and print results
  • Mains supply check
  • IEC lead test
  • Earth continuity (200mA)
  • Insulation resistance (500V)
  • Alternative/substitute leakage
  • Ideal for low volume testing
  • Manufacturer's part 334A910

Which Seaward PAT tester is best for you? Help me decide


Type PAT tester
Customisable Test Groups No
Insulation resistance (500V)
Keypad None
Mains supply check
On-board Memory No
Power Source Battery

Questions

*Question functionality currently disabled
Question by: Product code: 90-4200

Q. Hi. I am interested in Pat Testing my own stuff every year. No more 100 items. Is this product up to the job please? TIA, Richard

A. Hi Richard, thanks for your question. Yes this would be a suitable product.

Reviews

Be the first to submit a review

Trustpilot