ST STM32F407G-DISC1 Discovery Board STM32F4 with Onboard STM32F407G-DISC1

MPN
STM32F407G-DISC1
Brand
ST
Order Code
75-0779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 2 due on 26/10/2026

The STM32F407G Discovery kit leverages the capabilities of the STM32F407 32-bit ARM Cortex-M44 series of high performance microcontrollers, to allow users to easily develop applications featuring audio.

The discovery kit is based around the STM32F407G microcontroller which has 1-MByte Flash memory and 192K-Byte of RAM. The kit includes a MEMS digital accelerometer, digital microphone, and an audio DAC with integrated Class D driver.


  • Perfect for developing audio applications
  • On-board ST-LINK/V2-1
  • Mbed-enabled
  • Embedded debug tool
  • Powered via USB or external 5V
  • External application 3 and 5V supply
  • 3-Axis accelerometer
  • Status LEDs
  • User and reset buttons
  • Three different USB interfaces
  • Extension header for I/O
  • Comprehensive free software
Type STM32 Discovery board
MCU Device STM32F407g
MCU Family STM32F407

Reviews

Be the first to submit a review

Trustpilot