ST STM32 MCU Discovery Kits

ST Brand: ST

These STM32 microcontroller Discovery boards provide a comprehensive and cost effective solution for the evaluation of the outstanding abilities of STM32 MCUs. The boards have the necessary architecture to allow users to develop and share applications with STM32 Series microcontrollers based on the ARM Cortex-M7 core. A HAL library and comprehensive software examples further enhance the evaluation and development experience.

The discovery kits enable a wide diversity of applications, benefiting from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

The kits on offer are:

The STM32F769I discovery kit (75-0767) allows users to develop and share applications with STM32F7 Series microcontrollers based on the ARMCortex-M7 core.

The STM32F429I discovery kit (75-0768) leverages the capabilities of the STM32F429 high-performance microcontrollers, to allow users to easily develop rich applications with advanced Graphic User interfaces.

The STM32F0308 discovery kit (75-0769) enables the discovery of the STM32F030 Value Line Cortex-M0 features, and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

The STM32L476G discovery kit (75-0770) helps users to develop and share applications with the STM32L4 ultra-low-power microcontrollers. The discovery kit combines STM32L476 features with LCD, LEDs, audio DAC, sensors (microphone, 3 axis gyroscope, 6 axis compass), joystick, USB OTG, Quad-SPI Flash memory, expansion and probing connectivity. It includes an embedded ammeter which measures the MCU consumption in low power modes. An external board can be connected thanks to extension and probing connectors.

The STM32F407G discovery kit (75-0779) leverages the capabilities of the STM32F407 high performance microcontrollers, to allow users to easily develop applications featuring audio.

For further details please see individual product pages, as linked.

  • Ideal for prototyping
  • Extension connectors give access device I/O
  • Integrated debugger/programmer
  • On-board ST-LINK/V2-1
  • Mbed-enabled
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Five power supply options
  • Voltage output for external applications 3.3 or 5V
  • Arduino Uno V3 connectors
  • Comprehensive free software
  • Supported by a wide choice of IDEs
Description Image Product Buy Pricing (Ex VAT) MCU Device MCU Family Type
ST STM32F746G-DISCO Discovery Board STM32F7 with Onboard STM32F746G
ST STM32F746G-DISCO Discovery Board STM32F7 with Onboard STM32F746G
Standard range
Order code: 75-0766
MPN: STM32F746G-DISCO

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £62.07
Price per unit Ex VAT
STM32F746NGH6 STM32F746 STM32 Discovery board
ST STM32F429I-DISC1 Discovery Board STM32F429 with Onboard STM32F429ZIT6
ST STM32F429I-DISC1 Discovery Board STM32F429 with Onboard STM32F429ZIT6
Standard range
Order code: 75-0768
MPN: STM32F429I-DISC1

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £33.41
Price per unit Ex VAT
STM32F769I STM32F769 STM32 Discovery board
ST STM32F407G-DISC1 Discovery Board STM32F4 with Onboard STM32F407G-DISC1
ST STM32F407G-DISC1 Discovery Board STM32F4 with Onboard STM32F407G-DISC1
Standard range
Order code: 75-0779
MPN: STM32F407G-DISC1

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £25.96
Price per unit Ex VAT
STM32F407g STM32F407 STM32 Discovery board

Trustpilot