This reed relay is from the Pickering Reed Relays 109 series, and is a coaxial single reed switch with a characteristic impedance of 50Ω, for use in RF circuits up to 2GHz. The relay has a 5V coil voltage and 200V switching voltage and comes in a mu-metal package that provides magnetic screening when used in a high density packaging design. The relay can be stacked on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.
Ideal for telecomms, video or high speed digital switching up to 500Mbits/sec.
- 1 Form A relay type
- SoftCenter construction
- Highest quality instrument grade switches
- Fitted with internal diode
- Insulation resistance greater than 1012Ω
- Easily stackable for high density mounting
- Fast operating reed contacts
| Coil Voltage (DC) |
5V |
| Contact Configuration |
SPST |
| Mounting Type |
PCB |
| Switching Current |
0.5A |
| Height |
6.6mm |
| Width |
3.7mm |
| Length |
15.1mm |
| Coil Resistance |
375Ω |
| Operating Temperature |
-20 to +85°C |
| Switching Power |
10VA |
| Switching Voltage Max (AC) |
200V |
| Switching Voltage Max (DC) |
200V |